Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FRAEN |
|---|---|
| Manufacturer Part No | FLP-W1-RE-HRCopy |
| Order Code | 1376638 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FRAEN |
|---|---|
| Manufacturer Part No | FLP-W1-RE-HRCopy |
| Order Code | 1376638 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lens Type | - |
| Beam Type | Wide |
| LED Lens Colour | - |
| Lens Diameter | - |
| Lens Shape | - |
| Lens Material | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Lens Type | - |
|---|---|
| LED Lens Colour | - |
| Lens Shape | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Beam Type | Wide |
|---|---|
| Lens Diameter | - |
| Lens Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85419000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
