Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68332ACAG20
Order Code1579783
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68332ACAG20
Order Code1579783
Technical Datasheet
Device CoreColdFire v1
Data Bus Width32 bit
IC Case / PackageLQFP
InterfacesQSPI, UART
ADC Resolution-
IC MountingSurface Mount
MCU FamilyColdFire
MCU SeriesMC683xx
Qualification-
Technical Specifications
Device Core
ColdFire v1
IC Case / Package
LQFP
ADC Resolution
-
MCU Family
ColdFire
Qualification
-
Data Bus Width
32 bit
Interfaces
QSPI, UART
IC Mounting
Surface Mount
MCU Series
MC683xx
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00132