Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC11A1CFNE3
Order Code1607931
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11A1CFNE3
Order Code1607931
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Device CoreHC11
Program Memory Size-
IC Case / PackageLCC
InterfacesSCI, SPI
RAM Memory Size256Byte
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC11
MCU Series68HC11A1
Qualification-
Technical Specifications
Product Range
HC11 Family 68HC11A1 Series Microcontrollers
Program Memory Size
-
Interfaces
SCI, SPI
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC11
Qualification
-
Device Core
HC11
IC Case / Package
LCC
RAM Memory Size
256Byte
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
68HC11A1
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35