Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCL908QT1CDWECopy |
| Order Code | 1148498 |
| Product Range | HC08 Family HC08Q Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCL908QT1CDWECopy |
| Order Code | 1148498 |
| Product Range | HC08 Family HC08Q Series Microcontrollers |
| Technical Datasheet | |
| Product Range | HC08 Family HC08Q Series Microcontrollers |
| Device Core | HC08 |
| Operating Frequency Max | 2MHz |
| Program Memory Size | 1.5KB |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| No. of I/O's | 6I/O's |
| Interfaces | SCI, SPI |
| RAM Memory Size | 128Byte |
| ADC Channels | - |
| ADC Resolution | - |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | HC08 |
| MCU Series | HC08Q |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Technical Specifications
| Product Range | HC08 Family HC08Q Series Microcontrollers |
|---|---|
| Operating Frequency Max | 2MHz |
| No. of Pins | 8Pins |
| No. of I/O's | 6I/O's |
| RAM Memory Size | 128Byte |
| ADC Resolution | - |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | HC08 |
| Qualification | - |
| Device Core | HC08 |
|---|---|
| Program Memory Size | 1.5KB |
| IC Case / Package | SOIC |
| Interfaces | SCI, SPI |
| ADC Channels | - |
| Supply Voltage Min | 2.2V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | HC08Q |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000126 |
