Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC17511AEP.Copy
Order Code1566195
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current3A
Output Voltage6.8V
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max5.7V
Operating Temperature Min-20°C
Operating Temperature Max65°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
6.8V
No. of Pins
24Pins
Supply Voltage Max
5.7V
Operating Temperature Max
65°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
QFN
Motor Type
DC
Output Current
3A
IC Case / Package
QFN
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
