Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFRIWO
Manufacturer Part No15.1032
Order Code1270305
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max0
Output Voltage - Output 112VDC
Output Current - Output 1450mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 15.1032 is an AC/DC Power Supply with fixed output, ST 37 base plate and 3mm thick rubber insulation pad. Within an ambient temperature range from 0 to +40°C at 90% relative air humidity, no condensation, the unit function without fault.
- PP6 Housing construction
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
0
Output Current - Output 1
450mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117