Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFUJITSU
Manufacturer Part NoFCN720C0202S
Order Code1097353
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFUJITSU
Manufacturer Part NoFCN720C0202S
Order Code1097353
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeBackshell
For Use With700 Series PCB Crimp Headers
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialNylon (Polyamide) Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
700 Series PCB Crimp Headers
Cable Exit Angle
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004