Print Page
T1A1240070P-07EE
LED Driver, DALI-2 DT6, LED Lighting, 7 W, 20 VDC, 700 mA, Constant Current, 196 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULHAM
Manufacturer Part NoT1A1240070P-07EECopy
Manufacturer Standard Lead Time5 weeks
Order Code4815202
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.150 (S$29.5935) |
| 5+ | S$25.950 (S$28.2855) |
| 10+ | S$24.860 (S$27.0974) |
| 50+ | S$24.160 (S$26.3344) |
| 100+ | S$23.530 (S$25.6477) |
| 250+ | S$23.060 (S$25.1354) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.15 (S$29.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULHAM
Manufacturer Part NoT1A1240070P-07EECopy
Manufacturer Standard Lead Time5 weeks
Order Code4815202
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max7W
Output Voltage Max20VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min196VAC
Input Voltage Max264VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
20VDC
LED Driver Mode
Constant Current
Input Voltage Max
264VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
7W
Output Current
700mA
Input Voltage Min
196VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052