Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNAVITAS
Manufacturer Part NoNV6428-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852689RL
Cut Tape4852689
Your Part Number
366 In Stock
Need more?
366 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$20.100 | S$20.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.100 (S$21.909) |
| 10+ | S$15.870 (S$17.2983) |
| 25+ | S$14.810 (S$16.1429) |
| 50+ | S$14.230 (S$15.5107) |
| 100+ | S$13.650 (S$14.8785) |
| 250+ | S$13.380 (S$14.5842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNAVITAS
Manufacturer Part NoNV6428-RACopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4852689RL
Cut Tape4852689
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage6.5V
Current Limit-
On State Resistance52mohm
IC Case / PackageTOLT
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
-
Input Voltage
6.5V
On State Resistance
52mohm
No. of Pins
16Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
-
IC Case / Package
TOLT
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
