Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | BF020-10-A-B-0600-0300-N-GCopy |
| Order Code | 1798858 |
| Product Range | BF020 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | BF020-10-A-B-0600-0300-N-GCopy |
| Order Code | 1798858 |
| Product Range | BF020 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 1Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | BF020 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | BF020 Series |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (14-Jun-2023) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000331 |
