Print Page
CAB423RF-0200-A-1
RF / Coaxial Cable Assembly, 7.87 ", 200 mm, 1.37mm, IPEX MHF4L LK Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCAB423RF-0200-A-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4704923
Product RangeCAB423RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.700 (S$14.933) |
| 10+ | S$10.820 (S$11.7938) |
| 25+ | S$10.140 (S$11.0526) |
| 100+ | S$9.190 (S$10.0171) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.70 (S$14.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB423RF-0200-A-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4704923
Product RangeCAB423RF Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB423RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
IPEX MHF4L LK Right Angled Plug
Impedance
50ohm
Product Range
CAB423RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
