Print Page
CABLE 319 RF-200-A-1
RF / Coaxial Cable Assembly, IP67, IP68, 7.87 ", 200 mm, 1.37mm, IPEX MHFI LK Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | CABLE 319 RF-200-A-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4705252 |
| Product Range | CABLE 319 RF Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.800 (S$22.672) |
| 10+ | S$17.100 (S$18.639) |
| 25+ | S$16.030 (S$17.4727) |
| 100+ | S$14.550 (S$15.8595) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.80 (S$22.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GCT |
|---|---|
| Manufacturer Part No | CABLE 319 RF-200-A-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4705252 |
| Product Range | CABLE 319 RF Series |
| Technical Datasheet | |
| Cable Length - Imperial | 7.87" |
| Cable Length - Metric | 200mm |
| Coaxial Cable Type | 1.37mm |
| Connector Type A | IPEX MHFI LK Right Angled Plug |
| Connector Type B | SMA Bulkhead Jack |
| Impedance | 50ohm |
| Jacket Colour | Black |
| Product Range | CABLE 319 RF Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cable Length - Imperial | 7.87" |
|---|---|
| Coaxial Cable Type | 1.37mm |
| Connector Type B | SMA Bulkhead Jack |
| Jacket Colour | Black |
| SVHC | No SVHC (21-Jan-2025) |
| Cable Length - Metric | 200mm |
|---|---|
| Connector Type A | IPEX MHFI LK Right Angled Plug |
| Impedance | 50ohm |
| Product Range | CABLE 319 RF Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85442000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
