Print Page
CABLE 329 RF-150-A
RF / Coaxial Cable Assembly, IP67, IP68, 5.9 ", 150 mm, RG178, IPEX MHFI Right Angled Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoCABLE 329 RF-150-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4705255
Product RangeCABLE 329 RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 250+ | S$20.190 (S$22.0071) |
Price for:Each
Minimum: 250
Multiple: 250
S$5,047.50 (S$5,501.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 329 RF-150-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4705255
Product RangeCABLE 329 RF Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BN-Type Bulkhead Jack
Impedance-
Jacket ColourBrown
Product RangeCABLE 329 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
N-Type Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
150mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
-
Product Range
CABLE 329 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
