Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No4550-20
Order Code4726753
Also Known AsEAN UPC GTIN: 4002805455029
Your Part Number
No Longer Stocked
Product Information
ManufacturerGEDORE
Manufacturer Part No4550-20
Order Code4726753
Also Known AsEAN UPC GTIN: 4002805455029
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb30ft-lb to 150ft-lb
Torque Range N-m40N-m to 200N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length485mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 4550-20
1 Product Found
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
40N-m to 200N-m
Drive Size - Imperial
0.5"
Product Range
-
Torque Range ft-lb
30ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
485mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36
