Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No010-3463Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803794
Product RangeLS-2050E Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$546.000 (S$595.140) |
| 5+ | S$535.080 (S$583.2372) |
| 10+ | S$524.160 (S$571.3344) |
| 25+ | S$513.240 (S$559.4316) |
Price for:Each
Minimum: 1
Multiple: 1
S$546.00 (S$595.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No010-3463Copy
Manufacturer Standard Lead Time9 weeks
Order Code4803794
Product RangeLS-2050E Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeOil, Water
Process Connection TypeR1
Operating Pressure Max10bar
Housing MaterialBrass
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeLS-2050E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Brass
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Oil, Water
Operating Pressure Max
10bar
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-2050E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
