
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 1100S0010G01B000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4751084 |
| Product Range | 1100 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$122.750 (S$133.7975) |
| 5+ | S$118.590 (S$129.2631) |
| 10+ | S$114.700 (S$125.023) |
| 25+ | S$112.410 (S$122.5269) |
| 50+ | S$110.120 (S$120.0308) |
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 1100S0010G01B000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4751084 |
| Product Range | 1100 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | Male Threaded |
| Operating Pressure Min | 0bar |
| Operating Pressure Max | 10bar |
| Pressure Port Size | G1/4A |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Min | 2VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Gas, Liquid |
| Output Interface | - |
| Housing Material | 304 Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | 1100 Series |
Product Overview
1100S0010G01B000 is a 1100 series high stability compact pressure transducer designed for reliable and stable performance. The 1100 series is uniquely designed to maintain high performance under wide operating temperatures offering <1.5% Total Error Band (TEB). The 1100 has been extensively tested and data is available upon request to prove our capabilities to fit user's application and help reduce your overall product testing. Applications include material handling (maintains accuracy over millions of pressure cycles), HVAC&R (all welded hermetically sealed stainless steel wetted parts), power generation (high over pressure protection to maintain performance), machine tool (small footprint allows 1100 to fit into limited space), agriculture, mining and construction (proven moisture resistance and durability in high shock and vibration environments), medical gas delivery (high reliability in mission-critical service).
- Compact design – 1100’s compact design provides maximum flexibility for equipment designers
- High EMC ratings – to withstand noisy environments and surge resistance
- Harsh environment service – IP67 rated with high shock and vibration resistance
- High thermal stability to ensure consistent performance
- Moisture protection reliability for indoor and outdoor applications
- Extensive pretesting reduces engineering cost and time to market
- Operating temperature range: -40°C to +105°C
- 304 stainless steel housing
- 5V DC ±10% supply voltage
- 0–10bar pressure range
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | 0bar |
| Pressure Port Size | G1/4A |
| Supply Voltage Min | 2VDC |
| Media Type | Gas, Liquid |
| Housing Material | 304 Stainless Steel |
| Operating Temperature Max | 105°C |
| Pressure Port Type | Male Threaded |
|---|---|
| Operating Pressure Max | 10bar |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | 1100 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
