Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 165900Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4802899 |
| Product Range | LS-7 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$52.750 (S$57.4975) |
| 5+ | S$49.170 (S$53.5953) |
| 10+ | S$48.370 (S$52.7233) |
| 25+ | S$47.560 (S$51.8404) |
| 50+ | S$46.610 (S$50.8049) |
Price for:Each
Minimum: 1
Multiple: 1
S$52.75 (S$57.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 165900Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4802899 |
| Product Range | LS-7 Series |
| Technical Datasheet | |
| Media Type | Oil, Water, Chemical |
| Operating Pressure Max | 50psi |
| Housing Material | Nylon |
| Switch Output | SPST |
| Electrical Connection | 600mm Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 121.1°C |
| Product Range | LS-7 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Media Type | Oil, Water, Chemical |
|---|---|
| Housing Material | Nylon |
| Electrical Connection | 600mm Cable |
| Supply Voltage Max | - |
| Operating Temperature Max | 121.1°C |
| SVHC | No SVHC (25-Jun-2025) |
| Operating Pressure Max | 50psi |
|---|---|
| Switch Output | SPST |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| Product Range | LS-7 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261021 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .08 |
