Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 171518Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4802892 |
| Product Range | LS-3 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.730 (S$56.3857) |
| 5+ | S$48.230 (S$52.5707) |
| 10+ | S$47.440 (S$51.7096) |
| 25+ | S$46.640 (S$50.8376) |
| 50+ | S$45.710 (S$49.8239) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.73 (S$56.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 171518Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4802892 |
| Product Range | LS-3 Series |
| Technical Datasheet | |
| Media Type | Liquid |
| Process Connection Type | G1/8 |
| Operating Pressure Max | 50psi |
| Housing Material | PP (Polypropylene) |
| Switch Output | SPST |
| Electrical Connection | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 80°C |
| Product Range | LS-3 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Media Type | Liquid |
|---|---|
| Operating Pressure Max | 50psi |
| Switch Output | SPST |
| Supply Voltage Min | - |
| Operating Temperature Min | -40°C |
| Product Range | LS-3 Series |
| Process Connection Type | G1/8 |
|---|---|
| Housing Material | PP (Polypropylene) |
| Electrical Connection | Cable |
| Supply Voltage Max | - |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261021 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
