
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 3510B0040A01B000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4758004 |
| Product Range | 3510 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$208.480 (S$227.2432) |
| 5+ | S$201.640 (S$219.7876) |
| 10+ | S$197.610 (S$215.3949) |
| 25+ | S$193.580 (S$211.0022) |
| 50+ | S$191.470 (S$208.7023) |
Product Information
| Manufacturer | GEMS SENSORS |
|---|---|
| Manufacturer Part No | 3510B0040A01B000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4758004 |
| Product Range | 3510 Series |
| Technical Datasheet | |
| Pressure Type | Absolute |
| Pressure Port Type | Male Thread |
| Operating Pressure Min | 0bar |
| Operating Pressure Max | 40bar |
| Pressure Port Size | G1/4A |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Media Type | - |
| Output Interface | - |
| Sensor Output Type | 4mA to 20mA |
| Housing Material | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | 3510 Series |
Product Overview
3510B0040A01B000 is a 3510 series compact low pressure OEM pressure transmitter. The 3510 series delivers consistent performance over millions of cycles, with long-term drift under 0.2% FS per year. Its Micro-Machined Silicon (MMS) sensing technology and rugged design maintain accuracy under thermal, mechanical, and dynamic stress—ideal for critical systems like pumps, compressors, and medical devices. It is ideal for HVAC&R systems, medical devices, and fluid-handling skids, the 3510 meets varied media needs without custom engineering. Applications include pump and compressor, hydrogen fuel cells, Off-Highway (OHV), fluid power systems process and water systems.
- Long-term stability in OEM systems, flexible outputs and connections
- Compact with wide media compatibility, robust design and durability
- Best-in-class price-to-performance ratio for OEM pressure applications
- Compact, lightweight design ideal for tight installation spaces
- All 316L stainless steel wetted parts ensure broad media compatibility
- ±0.5% FS typical accuracy with <0.2% FS/YR long-term drift
- IP65/IP67 protection ratings and full compliance to IEC shock/vibration standards
- Fast 5ms response time and high fatigue life for dynamic pressure systems
- 4-20mA output, -40°C to +100°C operating temperature range
- 40bar pressure range, G 1/4 A external pressure port
Technical Specifications
| Pressure Type | Absolute |
|---|---|
| Operating Pressure Min | 0bar |
| Pressure Port Size | G1/4A |
| Supply Voltage Min | 10VDC |
| Media Type | - |
| Sensor Output Type | 4mA to 20mA |
| Operating Temperature Min | -40°C |
| Product Range | 3510 Series |
| Pressure Port Type | Male Thread |
|---|---|
| Operating Pressure Max | 40bar |
| Transducer Connection / Termination | DIN Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | - |
| Operating Temperature Max | 100°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |
