Print Page
G41B834
Power Relay, SPST-NC, 26.5 VDC, 30 A, G41A Series, Flange, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG41B834Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923385
Product RangeG41A Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$687.190 (S$749.0371) |
Price for:Each
Minimum: 1
Multiple: 1
S$687.19 (S$749.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG41B834Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923385
Product RangeG41A Series
Technical Datasheet
Contact ConfigurationSPST-NC
Coil Voltage26.5VDC
Contact Current30A
Product RangeG41A Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC5kV
Relay TerminalsTurret
Contact Voltage VDC5kV
Contact MaterialTungsten
Coil Resistance290ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NC
Contact Current
30A
Relay Mounting
Flange
Contact Voltage VAC
5kV
Contact Voltage VDC
5kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
G41A Series
Coil Type
Non Latching
Relay Terminals
Turret
Contact Material
Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028