Print Page
G43C332
Power Relay, SPDT, 26.5 VDC, 25 A, G43C Series, Flange, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG43C332Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923389
Product RangeG43C Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$802.690 (S$874.9321) |
Price for:Each
Minimum: 1
Multiple: 1
S$802.69 (S$874.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / GIGAVAC
Manufacturer Part NoG43C332Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923389
Product RangeG43C Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage26.5VDC
Contact Current25A
Product RangeG43C Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC10kV
Relay TerminalsWire Leaded
Contact Voltage VDC10kV
Contact MaterialTungsten
Coil Resistance290ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
10kV
Contact Voltage VDC
10kV
Coil Resistance
290ohm
Coil Voltage
26.5VDC
Product Range
G43C Series
Coil Type
Non Latching
Relay Terminals
Wire Leaded
Contact Material
Tungsten
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028