Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9595-10Copy
Order Code1301498
Your Part Number
No Longer Stocked
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9595-10Copy
Order Code1301498
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
Conductor TypeSolid
Colour Code Standard-
InsulationPU (Polyurethane)
Operating Temperature Min-30°C
Operating Temperature Max90°C
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Colour Code Standard
-
Operating Temperature Min
-30°C
Length - Imperial
328ft
Conductor Type
Solid
Insulation
PU (Polyurethane)
Operating Temperature Max
90°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
