Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLOBAL MEASUREMENT AND CONTROL |
|---|---|
| Manufacturer Part No | 91-9597-10Copy |
| Order Code | 1301485 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GLOBAL MEASUREMENT AND CONTROL |
|---|---|
| Manufacturer Part No | 91-9597-10Copy |
| Order Code | 1301485 |
| Technical Datasheet | |
| Thermocouple Wire Type | K |
| Length - Imperial | 32.8ft |
| Length - Metric | 10m |
| Conductor Type | Stranded |
| Colour Code Standard | - |
| Insulation | PFA (Perfluoroalkoxy) |
| Operating Temperature Min | -75°C |
| Operating Temperature Max | 260°C |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Thermocouple Wire Type | K |
|---|---|
| Length - Metric | 10m |
| Colour Code Standard | - |
| Operating Temperature Min | -75°C |
| Length - Imperial | 32.8ft |
|---|---|
| Conductor Type | Stranded |
| Insulation | PFA (Perfluoroalkoxy) |
| Operating Temperature Max | 260°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |
