Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9712-27
Order Code1280005
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerGLOBAL MEASUREMENT AND CONTROL
Manufacturer Part No91-9712-27
Order Code1280005
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourYellow
Wire Gauge20AWG
Conductor Area CSA0.597mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.6mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
82ft
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Silver Plated Copper
Approval Specification
-
Jacket Colour
Yellow
Conductor Area CSA
0.597mm²
Reel Length (Metric)
25m
Voltage Rating
600V
External Diameter
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for 91-9712-27
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35