Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GLOBAL MEASUREMENT AND CONTROL |
|---|---|
| Manufacturer Part No | 91-9739-27Copy |
| Order Code | 1280026 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | GLOBAL MEASUREMENT AND CONTROL |
|---|---|
| Manufacturer Part No | 91-9739-27Copy |
| Order Code | 1280026 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Yellow |
| Wire Gauge | 24AWG |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Metric) | 25m |
| Reel Length (Imperial) | 82ft |
| Conductor Area CSA | 0.22mm² |
| Voltage Rating | 1kV |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.62mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Metric) | 25m |
| Conductor Area CSA | 0.22mm² |
| Conductor Material | Silver Plated Copper |
| Approval Specification | - |
| SVHC | No SVHC (17-Dec-2014) |
| Jacket Colour | Yellow |
|---|---|
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Reel Length (Imperial) | 82ft |
| Voltage Rating | 1kV |
| External Diameter | 1.62mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .275 |
