You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-1337440-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 75 ohm, RG179B, RG187A, URM11, Brass
- Manufacturer:
- GREENPAR - TE CONNECTIVITY GREENPAR - TE CONNECTIVITY
- Manufacturer Part No:
- 1-1337440-0
- Order Code:
- 1056252
Product Overview
- 75R Impedance
- 500V Voltage rating
- 5000MR Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Plug
- :
- Crimp
- :
- 75ohm
- :
- RG179B, RG187A, URM11
- :
- Brass
- :
- Silver Plated Contacts
- :
- 2GHz
- :
- Cable Mount
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$17.81 (S$19.06) | ( ) |
10+ | S$16.19 (S$17.32) | ( ) |
25+ | S$14.56 (S$15.58) | ( ) |
100+ | S$13.76 (S$14.72) | ( ) |
250+ | S$12.54 (S$13.42) | ( ) |
500+ | S$11.74 (S$12.56) | ( ) |
Pricing is unavailable. Please contact customer services.