Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337812-2Copy
Order Code1056182
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1337812-2Copy
Order Code1056182
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Product Overview
The 1337812-2 is a 50Ω RG316 RF Coaxial Cable Assembly with SMA straight plug to 90° SMA plug connection. The connector has stainless steel body and gold-plated centre contact.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
