Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No10DN-00750-A-1SX
Order Code414281
Product Range10DN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerH S MARSTON
Manufacturer Part No10DN-00750-A-1SX
Order Code414281
Product Range10DN
Technical Datasheet
Thermal Resistance2.72°C/W
Packages Cooled-
External Width - Metric124mm
External Height - Metric26.7mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Height - Imperial1.05"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range10DN
Product Overview
The 10DN-00750-A-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
2.72°C/W
External Width - Metric
124mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Length - Imperial
2.95"
Product Range
10DN
Packages Cooled
-
External Height - Metric
26.7mm
External Diameter - Metric
-
External Height - Imperial
1.05"
External Diameter - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12