Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoFX9705-81
Order Code4262433
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$347.660 (S$378.9494) |
Price for:Each
Minimum: 1
Multiple: 1
S$347.66 (S$378.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX9705-81
Order Code4262433
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC24V
Output Power190W
Heat Temperature Max450°C
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
FX9705-81 is a 190W high-power hot rework tweezer for the FX-972 dual port soldering station. It's designed for the removal of small surface mount components, is lightweight, ergonomic, and delivers nearly 200W of power with superior thermal recovery. The FX-9705 has two levels of tip alignment to ensure the job gets done efficiently. The handpiece has the mechanism for the support of tip alignment. soldering tip can be detached using a stable die-cast iron holder.
- Best suited for SMD rework from 1005 chips to SOP components
- Accurate contact with components
- 2 adjustable mechanisms, height and length can be adjusted
- Tip alignment support mechanism, improved operability
- Handle design that fits the hand and provides stability
- Temperature range from 50 to 450°C
- <2ohm tip to ground resistance, <2mV tip to ground potential
- Composite heater element
- 1.2m cord length, 146mm (with T51-L16 tip) total length
Contents
Handpiece (FX-9705), Instruction manual.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
450°C
Plug Type
-
Output Power
190W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7