Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAKKO
Manufacturer Part NoN50-01
Order Code2454339
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHAKKO
Manufacturer Part NoN50-01
Order Code2454339
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithHakko FR-300 Rework/Desoldering Tools
Tip / Nozzle StyleStandard
Tip / Nozzle Width0.8mm
Tip / Nozzle Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
Desoldering nozzle specifically designed for the Hakko FR-300, 817, 808, and 807 series desoldering tools.
- Tip width: 2. 0 mm
- Tip intake radius: 0. 8 mm
Technical Specifications
For Use With
Hakko FR-300 Rework/Desoldering Tools
Tip / Nozzle Width
0.8mm
Product Range
TUK SGACK902S Keystone Coupler
Tip / Nozzle Style
Standard
Tip / Nozzle Length
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
