Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$1,356.270 (S$1,478.3343) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,356.27 (S$1,478.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418N4S16G6
Order Code4142709
Enclosure TypeWall Mount
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric152.4mm
IP RatingIP66
External Height - Imperial16"
External Width - Imperial16"
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
406.4mm
IP Rating
IP66
External Width - Imperial
16"
External Height - Metric
406.4mm
External Depth - Metric
152.4mm
External Height - Imperial
16"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.608