Product Information
Product Overview
The Sink Box series extruded aluminium Enclosure ideally suited for mounting small printed circuit boards or chassis horizontally. The enclosure body is formed from a single, hollow aluminium extrusion. This gives the unit high strength as well as simplifying assembly. The aluminium extrusion has fins on one side (the top) which act as a heat sink. Aluminium end panels are attached to each end. The interior of the enclosure contains numerous slots on both of the shorter sides to accept a PC board or chassis, three T slots which provide an alternative method of mounting chassis or components that need to be cooled by conduction, the single T slot in the top takes an M3 half-nut and the two T slots in the bottom take M4 half-nuts. The exterior of the enclosure contains heat sink fins across the entire top, two T slots on the bottom to allow mounting of wall brackets, belt attachment or to connect to another enclosure and the two bottom T slots take M4 half-nuts.
- Extrusions are anodized in a choice of either black or clear
- Moulded black plastic bezels which can be used to protect the end panels
- End panel assembly screws
Applications
Industrial
Technical Specifications
Small
60mm
165mm
Black
2.36"
6.5"
No SVHC (04-Feb-2026)
Extruded Aluminium
105mm
IP54
-
4.13"
Sink-Box
No
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

