Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$585.450 (S$638.1405) |
Price for:Each
Minimum: 1
Multiple: 1
S$585.45 (S$638.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4SD20206WGY
Order Code4142650
Technical Datasheet
Enclosure MaterialMild Steel
External Width - Metric508mm
External Depth - Metric152mm
Body ColourGray
External Width - Imperial20"
ConfigurableNo
Technical Specifications
Enclosure Material
Mild Steel
External Depth - Metric
152mm
External Width - Imperial
20"
External Width - Metric
508mm
Body Colour
Gray
Configurable
No
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.7936