Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$665.550 (S$725.4495) |
Product Information
Product Overview
FC2020 is a digital PVDF body foodcare pH electrode for dairy products. It is a digital PVDF body, gel filled pH electrode with a built-in temperature sensor for temperature compensated measurements in a single probe design. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. The FC2020 electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features an open junction design with viscolene gel electrolyte, a sensing bulb made of low temperature glass, and a conical tip shape. This design consideration is ideal for pH measurements in samples such as milk, yogurt, cheese, and other products in the dairy industry. The recommended operating temperature range is from 0 to 60℃.
- Measurement range from 0 to 12pH
- Conical (6 x 10mm) glass tip
- Maximum pressure of 0.1bar
- Operating temperature range from 0 to 60°C (32 to 140°F)
- 75mm / 115.5mm body length/overall length, 1m (3.3ft) cable length
Technical Specifications
Digital pH Edge Electrode
-
Hanna Instruments HI-2020 Edge Hybrid Meters
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate