
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$781.480 (S$851.8132) |
Product Information
Product Overview
FC2320 is a digital PVDF body foodcare pH electrode for meat products. It is a digital PVDF body, gel filled pH electrode with a built-in temperature sensor for temperature compensated measurements in a single probe design. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. The FC2320 electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features an open junction design with viscolene gel electrolyte, a sensing bulb made of low temperature glass, and a conical tip shape. This design consideration is ideal for pH measurements in samples such as meat and semi-frozen food samples. The recommended operating temperature range is from 0 to 60℃.
- Measurement range from 0 to 12pH
- Conical (6 x 10mm) glass tip
- Maximum pressure of 0.1bar
- Operating temperature range from 0 to 60°C (32 to 140°F)
- 36mm / 164mm body length/overall length, 1m (3.3ft) cable length
Technical Specifications
Digital pH Edge Electrode
-
Hanna Instruments HI-2020 Edge Hybrid Meters
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
