
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$725.510 (S$790.8059) |
Product Information
Product Overview
HI-10480 is a digital glass body pH electrode with Clogging Prevention System (CPS™). This is a digital pH electrode with built-in temperature sensor is a application specific electrode designed for measuring pH in wine and must. Measuring the pH of wine is a critical step to ensure the quality of a final product. This electrode features a built-in microchip that stores sensor type, serial number, and calibration information. It also features a double junction reference, Clogging Prevention System (CPS) technology, glass body, and spherical tip. This probe is designed for use with compatible Hanna meters with a 3.5mm input.
- Measurement range from 0 to 12pH
- Spherical glass tip
- Refillable with 3.5M KCI
- 0.1bar maximum pressure
- Temperature operating range from 0 to 80°C (32 to 176°F)
- 120mm / 175.5mm body length/overall length, 12mm outer diameter
- 1m (3.3’) coaxial cable
Technical Specifications
Digital pH Edge Electrode with Clogging Prevention System
-
Hanna Instruments HI-2020 Edge Hybrid Meters
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
