Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-36180Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855579
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$558.560 (S$608.8304) |
Price for:Each
Minimum: 1
Multiple: 1
S$558.56 (S$608.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-36180Copy
Manufacturer Standard Lead Time7 weeks
Order Code4855579
Technical Datasheet
Accessory TypeDigital ORP Probe with Integrated Temperature Sensor
For Use WithHanna Instruments pH/ORP Benchtop Meters
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HI-36180 is a glass body, double junction, refillable ORP electrode with a built-in temperature sensor. This electrode has a single ceramic junction and the ORP sensing pin is made with platinum. As a digital ORP electrode, it features a built-in microchip that stores sensor type, serial number, and calibration information. This probe connects to the meter with a 3.5mm connector. The 3.5mm connector is proprietary to meters that use digital electrodes. This design consideration is ideal for laboratories and general purpose ORP measurements.
- ORP measurement of ±2000mV
- 120mm overall length and 1m cable length
- Temperature operating range from -5 to 100°C (23 to 212°F)
- Device is configured for a 230V power supply
Technical Specifications
Accessory Type
Digital ORP Probe with Integrated Temperature Sensor
Product Range
-
For Use With
Hanna Instruments pH/ORP Benchtop Meters
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90279000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
