Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No02549031301.
Order Code4729704
Product Rangehar-modular Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.500 (S$9.265) |
| 10+ | S$7.950 (S$8.6655) |
| 100+ | S$7.640 (S$8.3276) |
| 250+ | S$7.470 (S$8.1423) |
| 500+ | S$7.220 (S$7.8698) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.50 (S$9.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No02549031301.
Order Code4729704
Product Rangehar-modular Series
Technical Datasheet
Product Rangehar-modular Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell SizeH3
Heavy Duty Contact TypeCrimp Socket
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular Series
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
H3
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139
