Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 15 000 0102Copy |
| Order Code | 462421 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09 15 000 0102Copy |
| Order Code | 462421 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Contact Material | Copper Alloy |
| IP Rating | - |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| IP Rating | - |
| Contact Material | Copper Alloy |
|---|
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
