Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 245 1102
Order Code1170278
Product RangePushPull
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P4C
LAN CategoryCat5
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePushPull
Alternatives for 09 45 245 1102
1 Product Found
Product Overview
The 09 45 245 1102 is a 8-position PushPull RJ45 Panel Feed-through Set, fully shielded. Small, space-saving PushPull interfaces in IP65/IP67. Easy handling of RJ45 patch cords in switch cabinets or sets. Ideal for mounting to casings. HARTING PushPull Technology according to IEC 61 076-3-106 variant 4 standard.
- IP65/IP67 Protection
- 750 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Contents
RJ45 Feed-through jack, Compact bulkhead mounted housing, Flat seal.
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P4C
IP Rating
IP65, IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (15-Jan-2018)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
PushPull
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022