Print Page
09300241306
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Body, 1 Lever, 24B, Harting Han B Inserts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09300241306Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2765346 |
| Product Range | Han B Snap Cap |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$100.450 (S$109.4905) |
| 5+ | S$100.210 (S$109.2289) |
| 10+ | S$99.960 (S$108.9564) |
| 25+ | S$99.710 (S$108.6839) |
| 50+ | S$98.240 (S$107.0816) |
Price for:Each
Minimum: 1
Multiple: 1
S$100.45 (S$109.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09300241306Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2765346 |
| Product Range | Han B Snap Cap |
| Technical Datasheet | |
| Heavy Duty Connector Type | Base, Bulkhead Mount |
| Connector Body Material | Aluminium Body |
| Locking Type | 1 Lever |
| Rectangular Shell Size | 24B |
| For Use With | Harting Han B Inserts |
| Product Range | Han B Snap Cap |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Heavy Duty Connector Type | Base, Bulkhead Mount |
|---|---|
| Locking Type | 1 Lever |
| For Use With | Harting Han B Inserts |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Material | Aluminium Body |
|---|---|
| Rectangular Shell Size | 24B |
| Product Range | Han B Snap Cap |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1821 |
