Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No1704 110 2201
Order Code1106796
Technical Datasheet
Product Range-
Connector MountingPCB Mount
No. of Contacts110Contacts
No. of Rows5Rows
Contact Gender-
Contact Termination TypePress Fit
Connector Shell Size-
Contact MaterialCopper
Contact Plating-
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
5Rows
Contact Termination Type
Press Fit
Contact Material
Copper
Connector Mounting
PCB Mount
No. of Contacts
110Contacts
Contact Gender
-
Connector Shell Size
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2