Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21342600840015Copy
Manufacturer Standard Lead Time35 weeks
Order Code4626154
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$105.650 (S$115.1585) |
| 5+ | S$100.220 (S$109.2398) |
| 10+ | S$95.280 (S$103.8552) |
| 25+ | S$91.340 (S$99.5606) |
| 50+ | S$87.380 (S$95.2442) |
Price for:Each
Minimum: 1
Multiple: 1
S$105.65 (S$115.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203349
