Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21420000006Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2850103 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.850 (S$17.2765) |
| 10+ | S$15.360 (S$16.7424) |
| 25+ | S$14.840 (S$16.1756) |
| 100+ | S$14.480 (S$15.7832) |
| 250+ | S$13.810 (S$15.0529) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.85 (S$17.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21420000006Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2850103 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M8 |
| Sensor Connector Gender | Female |
| No. of Positions | 4 Positions |
| Sensor Contact Type | Solder Socket |
| Sensor Connector Mounting | Straight PCB Mount |
| IP / NEMA Rating | IP65, IP67 |
| Connector Coding | D Coded |
| Connector Body Material | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Voltage Rating | 60V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Solder Socket |
| IP / NEMA Rating | IP65, IP67 |
| Connector Body Material | - |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M8 |
|---|---|
| No. of Positions | 4 Positions |
| Sensor Connector Mounting | Straight PCB Mount |
| Connector Coding | D Coded |
| Contact Material | Copper Alloy |
| Current Rating | 4A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
