Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No60 03 068 0255Copy
Order Code1207632
Technical Datasheet
Accessory TypeHood
For Use WithPin and Socket Male Connectors
Connector Shell Size68
Cable Exit Angle180°
Product Range-
Product Overview
The 60 03 068 0255 is a 68-contact Top Entry Metal Hood with large cable entry and locking levers. Suitable for use with pin and socket male connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
68
Product Range
-
For Use With
Pin and Socket Male Connectors
Cable Exit Angle
180°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0377
