Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No61 03 000 0073
Order Code1245199
Product Range-
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (15-Jan-2018)
Alternatives for 61 03 000 0073
1 Product Found
Technical Specifications
Product Range
-
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017