Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No61 03 000 0094
Order Code1245202
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHARTING
Manufacturer Part No61 03 000 0094
Order Code1245202
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithD Sub - S and D Sub - HD Connectors
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Alternatives for 61 03 000 0094
1 Product Found
Technical Specifications
For Use With
D Sub - S and D Sub - HD Connectors
Contact Material
Copper
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019