Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9830806Copy
Order Code512280
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows-
No. of Contacts16Contacts
Connector Mounting-
Product Range-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Alternatives for M20-9830806
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Connector Mounting
-
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
-
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3
