Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8530642...
Order Code1462997
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Contact Termination TypeThrough Hole
Product Range-
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for M80-8530642...
1 Product Found
Product Overview
The M80-8530642 is a 6-contact male Datamate L-Tek DIL PCB Plug with black UL94V-0 polyamide (nylon) 46 housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has 3mm PC tail, vertical connector
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02