Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3001502
Order Code3933018
Product RangeR40 Series
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length15mm
Overall Length23mm
External Width7mm
Product RangeR40 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
15mm
External Width
7mm
SVHC
Boric acid (14-Jun-2023)
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
23mm
Product Range
R40 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:96062900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763